Reference Only
SL1053B-NL
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors HOLDER FOR GAS TUBE SL1026
Datasheet
SL1053B-NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | SL1053B | |
| Termination Style | Clip | |
| Diameter | 14 mm | |
| Length | 49 mm | |
| Packaging | Bulk | |
| Mounting Style | Holder | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Mounting Clip Accessory for SL1026 Gas Plasma Arrester | |
| Type | SL1026 Series Mounting Clip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,89 € | 1.137,80 € |
Need more?
Sign in to add notes