Reference Only
SMBJ40A-001T13
ESD Protection Diodes / TVS Diodes 600W 40VWM 5% UNI DO214AA
Datasheet
SMBJ40A-001T13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Package / Case | SMB (DO-214AA) | |
| Series | SMBJ | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,205 € | 615,00 € | |
| 0,203 € | 1.218,00 € | |
| 0,201 € | 1.809,00 € | |
| 0,199 € | 2.985,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.