Reference Only
SMCJ12A-HR
ESD Protection Diodes / TVS Diodes 1.5kW 12V Hi Rel 5% Uni-Directional
Datasheet
SMCJ12A-HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 19.9 V | |
| Breakdown Voltage | 14.7 V | |
| Package / Case | SMC (DO-214AB) | |
| Ipp - Peak Pulse Current | 75.4 A | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Maximum Operating Temperature | + 150 C | |
| Series | SMCJ-HR | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |