Reference Only
SMCJ15A-HR
ESD Protection Diodes / TVS Diodes 1.5kW 15V Hi Rel 5% Uni-Directional
Datasheet
SMCJ15A-HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 24.4 V | |
| Breakdown Voltage | 18.5 V | |
| Package / Case | SMC (DO-214AB) | |
| Ipp - Peak Pulse Current | 61.5 A | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Maximum Operating Temperature | + 150 C | |
| Series | SMCJ-HR | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,39 € | 6.695,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.