Reference Only
SP33R6-04UTG
ESD Protection Diodes / TVS Diodes 0.3V 3A 0.2pF 12kV uDFN-10L TVS Array
Datasheet
SP33R6-04UTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Number of Channels | 4 Channel | |
| Working Voltage | 300 mV | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 3.3 V | |
| Breakdown Voltage | 700 mV | |
| Package / Case | uDFN-10 | |
| Ipp - Peak Pulse Current | 2 A | |
| Cd - Diode Capacitance | 200 fF | |
| Vesd - Voltage ESD Contact | 12 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SP33R6 | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,339 € | 1.017,00 € |
Need more?
My Notes
Sign into see notes.