Reference Only
SP4060-08ATG
ESD Protection Diodes / TVS Diodes 8 Ch 30kV 2.5V 4.4pF
Datasheet
SP4060-08ATG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 8 Channel | |
| Working Voltage | 2.5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 15 V | |
| Package / Case | MSOP-10 | |
| Peak Pulse Current | 20 A | |
| Pppm - Peak Pulse Power Dissipation | 300 W | |
| Cd - Diode Capacitance | 4.4 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | SP4060 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,435 € | 1.740,00 € |
Need more?
Sign in to add notes