Reference Only

SRP200LF

Resettable Fuses - PPTC 30V 2A-HD 100A MAX

Manufacturer:

Mfr Part:
SRP200LF

TTI Part:
SRP200LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesSRP
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current2 A
Maximum Voltage30 V
Trip Current4.4 A
Current Rating - Max100 A
Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height1.1 mm
Length23.4 mm
Pd - Power Dissipation1.6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width11 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.