Reference Only
SRV05-4HTG-D
ESD Protection Diodes / TVS Diodes 4CH 30KV 5V 10A ARRAY SOT23-6
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 4 Channel | |
| Working Voltage | 6 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 15 V | |
| Package / Case | SC-59-6 (SOT-23-6) | |
| Peak Pulse Current | 10 A | |
| Pppm - Peak Pulse Power Dissipation | 150 W | |
| Cd - Diode Capacitance | 2.4 pF | |
| Vesd - Voltage ESD Contact | 20 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | SRV05 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.000In Stock
51.000 expected on from 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,296 € | 888,00 € | |
| 0,293 € | 1.758,00 € | |
| 0,289 € | 2.601,00 € | |
| 0,285 € | 4.275,00 € | |
| 0,281 € | 8.430,00 € | |
| 0,277 € | 20.775,00 € |
Need more?
Sign in to add notes