Reference Only

SZ1.5SMC12AT3G

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 12V UNI DO214AB

Manufacturer:

Mfr Part:
SZ1.5SMC12AT3G

TTI Part:
SZ1.5SMC12AT3G

EDA / CAD Models

Alternate Part Number

TPSMC12A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage10.2 V
Termination StyleSMD/SMT
Clamping Voltage16.7 V
Breakdown Voltage12 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current90 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSZ1.5SMCxxxAT3G
PackagingReel
Pd - Power Dissipation4 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.500 / Multiples: 2.500)
Quantity Unit PriceExt. Price
0,282 €705,00 €
Need more?
Sign in to add notes