Reference Only

SZP6SMB15CAT3G

ESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZP6SMB AEC-Q101

Manufacturer:

Mfr Part:
SZP6SMB15CAT3G

TTI Part:
SZP6SMB15CAT3G

EDA / CAD Models

Alternate Part Number

P6SMB15CA-Q

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12.8 V
Termination StyleSMD/SMT
Clamping Voltage21.2 V
Breakdown Voltage14.3 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current28 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance645 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSZP6SMBxxCAT3G
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.500 / Multiples: 2.500)
Quantity Unit PriceExt. Price
0,15 €375,00 €
Need more?
Sign in to add notes