Reference Only

TPSMC43A

ESD Protection Diodes / TVS Diodes 1.5kW 43V AEC-Q101 5% Uni-Directional

Manufacturer:

Mfr Part:
TPSMC43A

TTI Part:
TPSMC43A

EDA / CAD Models

Alternate Part Number

SZ1.5SMC43AT3G

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage36.8 V
Termination StyleSMD/SMT
Clamping Voltage59.3 V
Breakdown Voltage40.9 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current25.6 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesTPSMC
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,257 €771,00 €
Need more?
Sign in to add notes