Reference Only
TTP0335F010
Board Mount Temperature Sensors TEMPERATURE SENSOR T-TAPE
Datasheet
TTP0335F010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | Adhesive Mount | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Series | TTP | |
| Subcategory | Sensors | |
| Type | Distributed Temperature Monitoring Device | |
| Part # Aliases | DUM_TTP335F010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |