Reference Only
KT05-1A-40L-THT
Reed Relays 1 Form A SPST-NO 5V THT High IR
Datasheet
KT05-1A-40L-THT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switched Current | 1 A | |
| Switching Voltage | 1 kVAC, 1 kVDC | |
| Maximum Switched Power | 100 W | |
| Coil Resistance | 80 Ohms | |
| Termination Style | Solder Pin | |
| Series | KT | |
| Packaging | Bulk | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9005185400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |