Reference Only
10G03
Switch Bezels / Switch Caps Round cap grey
Datasheet
10G03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Concave Cap | |
| For Use With | Apem 6C | |
| Designed for | Apem 6C | |
| Color | Gray | |
| Series | 6C | |
| Packaging | Bulk | |
| Height | 2.4 mm | |
| Length | 13.5 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Tradename | ultramec | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,45 € | 45,00 € | |
| 0,375 € | 375,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes