Reference Only
1692008
Switch Hardware Pinhead Led, Red RoHS comp.
Datasheet
1692008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Series | 16900 | |
| Packaging | Bulk | |
| Color | Red | |
| Mounting Style | Nut and Washer | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | unimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,45 € | 245,00 € | |
| 2,04 € | 2.040,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes