Reference Only
1P09
Switch Bezels / Switch Caps Button Blue & Blk
Datasheet
1P09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Multimec Series | |
| Designed for | Pushbutton Switches | |
| Packaging | Bulk | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,493 € | 49,30 € | |
| 0,471 € | 94,20 € | |
| 0,46 € | 230,00 € | |
| 0,40 € | 400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes