Reference Only
3E-10.4
Switch Actuators Actuator For 3E Switch
Datasheet
3E-10.4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | 3E | |
| Type | Actuator | |
| For Use With | Pushbutton Switches | |
| Designed for | 3E Series | |
| Packaging | Bulk | |
| Height | 10.4 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |