
MS27488-16-2
Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG SZ 16 GREEN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MIL | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I, II | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Sealing Plugs | |
| Subcategory | Circular Connectors | |
| Type | Sealing Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |