Reference Only
0010081081
Headers & Wire Housings 5.08 MM KK HEADER VERTICAL R/P
Datasheet
0010081081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 3003 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 225 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,687 € | 154,57 € | |
| 0,606 € | 1.227,15 € | |
| 0,58 € | 2.349,00 € | |
| 0,511 € | 6.208,65 € | |
| 0,506 € | 15.711,30 € | |
| 0,499 € | 30.314,25 € |
Need more?
My Notes
Sign into see notes.