Reference Only
0010081091
Headers & Wire Housings 5.08 MM KK HEADER VERTICAL R/P
Datasheet
0010081091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 3003 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
875
On Order
875 expected 05-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.150 / Multiples: 175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,651 € | 2.050,65 € | |
| 0,617 € | 5.182,80 € | |
| 0,602 € | 12.642,00 € | |
| 0,595 € | 24.365,25 € | |
| 0,588 € | 59.270,40 € |
Need more?
Sign in to add notes