Reference Only
0010085071
Headers & Wire Housings 5.08 MM KK HEADER 7 CKT
Datasheet
0010085071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 2599 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,612 € | 153,00 € | |
| 0,51 € | 765,00 € | |
| 0,489 € | 1.467,00 € | |
| 0,483 € | 2.173,50 € | |
| 0,477 € | 3.816,00 € | |
| 0,471 € | 9.420,00 € | |
| 0,466 € | 18.640,00 € | |
| 0,46 € | 46.000,00 € |
Need more?
Sign in to add notes