Reference Only
0039532055
FFC & FPC Connectors 1.25 MM FFC/FPC CONNECTOR 5CKT
Datasheet
0039532055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Tray | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,466 € | 69,90 € | |
| 0,421 € | 631,50 € | |
| 0,416 € | 1.248,00 € | |
| 0,411 € | 2.466,00 € | |
| 0,393 € | 4.716,00 € | |
| 0,388 € | 11.640,00 € | |
| 0,383 € | 22.980,00 € | |
| 0,378 € | 56.700,00 € |
Need more?
Sign in to add notes