Reference Only
0039532265
FFC & FPC Connectors 1.25 MM FFC/FPC CONNECTOR 26CK
Datasheet
0039532265 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Tray | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,98 € | 99,00 € | |
| 1,79 € | 179,00 € | |
| 1,59 € | 795,00 € | |
| 1,57 € | 3.140,00 € | |
| 1,54 € | 6.160,00 € | |
| 1,52 € | 15.200,00 € | |
| 1,49 € | 29.800,00 € | |
| 1,47 € | 73.500,00 € |
Need more?
Sign in to add notes