Reference Only
0050375123
Headers & Wire Housings 2.50MM PITCH SPOX WTB 12CKT
Datasheet
0050375123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.730In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,267 € | 5,07 € | |
| 0,215 € | 5,37 € | |
| 0,185 € | 18,50 € | |
| 0,171 € | 42,75 € | |
| 0,154 € | 154,00 € | |
| 0,151 € | 415,25 € | |
| 0,139 € | 695,00 € | |
| 0,134 € | 1.340,00 € |
Need more?
Sign in to add notes