
0194280009
Headers & Wire Housings 5.84mm Pit. MX150L Vert. PCB Header, Single Row, Low Profile, Tin Plated, 2 Pos.
Datasheet
0194280009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 19428 | |
| Tradename | MX150L | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.520 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,73 € | 6.879,60 € | |
| 2,70 € | 22.680,00 € | |
| 2,66 € | 53.625,60 € | |
| 2,62 € | 105.638,40 € | |
| 2,59 € | 259.984,20 € |
Need more?
Sign in to add notes