
0194280011
Headers & Wire Housings 5.84mm Pit. MX150L Vert. PCB Header, Dual Row, Low Profile, Tin Plated, 4 Pos.
Datasheet
0194280011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 19428 | |
| Tradename | MX150L | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,29 € | 154,44 € | |
| 4,24 € | 1.526,40 € | |
| 4,19 € | 4.525,20 € | |
| 4,14 € | 8.942,40 € | |
| 4,09 € | 17.668,80 € | |
| 4,04 € | 40.723,20 € | |
| 3,99 € | 80.438,40 € | |
| 3,94 € | 197.157,60 € |
Need more?
Sign in to add notes