
0194280013
Headers & Wire Housings 5.84mm Pit. MX150L Vert. PCB Header, Dual Row, Low Profile, Tin Plated, 8 Pos.
Datasheet
0194280013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 19428 | |
| Tradename | MX150L | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.200 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,87 € | 7.044,00 € | |
| 5,80 € | 24.360,00 € | |
| 5,74 € | 58.548,00 € | |
| 5,67 € | 113.967,00 € | |
| 5,60 € | 280.560,00 € |
Need more?
Sign in to add notes