Reference Only
0194280016
Headers & Wire Housings 5.84mm Pit. MX150L Vert. PCB Header, Dual Row, Low Profile, Tin Plated, 16 Pos.
Datasheet
0194280016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 19428 | |
| Tradename | MX150L | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.080 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,76 € | 10.540,80 € | |
| 9,65 € | 39.951,00 € | |
| 9,55 € | 96.264,00 € | |
| 9,44 € | 190.310,40 € | |
| 9,34 € | 467.373,60 € |
Need more?
Sign in to add notes