
0194330002
Headers & Wire Housings MX150L 4 Circuit Plug for 8 AWG Wire
Datasheet
0194330002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 960 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,83 € | 3.676,80 € | |
| 3,78 € | 9.072,00 € | |
| 3,73 € | 19.694,40 € | |
| 3,69 € | 37.195,20 € | |
| 3,64 € | 92.601,60 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L 4 Circuit Female Recept. for 12-10 AWG Wire, Black
Sign in to add notes