Reference Only
03-06-2031
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 3 Pos., w/ Standard Mtg Ears, Natural
Datasheet
0003062031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 3.68 mm | |
| Housing Material | Nylon | |
| Current Rating | 5 A | |
| Series | 1625 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3062031 1625-3P 0003062031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,084 € | 672,00 € | |
| 0,084 € | 1.344,00 € | |
| 0,083 € | 3.320,00 € | |
| 0,082 € | 6.560,00 € | |
| 0,081 € | 16.200,00 € |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/out Mtg Ears, Natural

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/ Pre-bent Mtg Ears, Natural
Sign in to add notes