Reference Only
0309681060
Automotive Connectors 2.54MM PITCH WIDTH H-DAC
Datasheet
0309681060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.094In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,87 € | 5,61 € | |
| 1,38 € | 138,00 € | |
| 1,30 € | 650,00 € | |
| 1,19 € | 1.785,00 € | |
| 1,18 € | 3.540,00 € | |
| 1,13 € | 10.170,00 € | |
| 1,12 € | 23.520,00 € | |
| 1,11 € | 44.955,00 € |
Need more?
My Notes
Sign into see notes.