
0313874018
Automotive Connectors 2.54mm Pit., MX123 Header, 80 Pos. Shrouded Assy., Qty(80) 0.64mm Square Sig Pins, Harness Side Key Code H, Gray (Ag Mate Side Finish)
Datasheet
0313874018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Series | 31387 | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.120 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,80 € | 6.496,00 € | |
| 5,68 € | 23.856,00 € | |
| 5,46 € | 55.036,80 € | |
| 5,36 € | 108.057,60 € | |
| 5,17 € | 259.120,40 € |
Need more?
Sign in to add notes