Reference Only
0330112002
Automotive Connectors MX150 Male Terminal for Mat-Sealed or Unsealed Conn.s, Silver Pltg, 20-16 AWG, Right Reel Payoff
Datasheet
0330112002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | 33011 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Material | High Performance Alloy (HPA) | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 67.500 / Multiples: 67.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,213 € | 14.377,50 € | |
| 0,21 € | 42.525,00 € | |
| 0,207 € | 83.835,00 € | |
| 0,204 € | 165.240,00 € | |
| 0,201 € | 407.025,00 € |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.5mm MX150 Blade Male Terminals, 22-18 AWG
Sign in to add notes