
0349931001
Automotive Connectors GPEC4 RCPT CONN 103 CKT
Datasheet
0349931001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 103 Position | |
| Gender | Receptacle (Female) | |
| Series | 34993 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 336 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,09 € | 1.038,24 € | |
| 2,85 € | 2.394,00 € | |
| 2,83 € | 5.705,28 € | |
| 2,79 € | 11.249,28 € | |
| 2,76 € | 27.820,80 € |
Need more?
Sign in to add notes