Reference Only
0366380002
Automotive Connectors 2.5mm, 3.5mm CMC Header, R/A, 48 Pos., 1 Port, Black, Peg, Lead-Free
Datasheet
0366380002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Series | 36638 | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.075
On Order
2.075 expected on from 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 625 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,65 € | 9.781,25 € | |
| 15,49 € | 25.171,25 € | |
| 15,34 € | 61.360,00 € | |
| 15,19 € | 121.520,00 € | |
| 15,04 € | 300.800,00 € |
Need more?
Associated Parts

Molex
Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 48 Pos., Right Wire Output, Black Coding, Mat Sealed

Molex
Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 48 Pos., Left Wire Output, Brown Coding, Mat Sealed

Molex
Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 48 Pos., Right Wire Output, Brown Coding, Mat Sealed

Molex
Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 48 Pos., Left Wire Output, Black Coding, Mat Sealed
Sign in to add notes