Reference Only
0366380003
Automotive Connectors 2.50MM, 3.50MM CMC HEADER
Datasheet
0366380003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Series | 36638 | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 625 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,51 € | 9.693,75 € | |
| 15,35 € | 24.943,75 € | |
| 15,20 € | 60.800,00 € | |
| 15,05 € | 120.400,00 € | |
| 14,90 € | 298.000,00 € |
Need more?
Associated Parts

Molex
Automotive Connectors 48P CMC RCPT R WIRE OUTPT,BRN CD

Molex
Automotive Connectors 48P CMC RCPT R WIRE OUTPT,BLK CD

Molex
Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BRN CD

Molex
Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BLK CD
Sign in to add notes