
0395111002
Pluggable Terminal Blocks 3.81MM EURO HEADER 2CKT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12.600 / Multiples: 4.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,361 € | 4.548,60 € | |
| 0,357 € | 11.995,20 € | |
| 0,352 € | 26.611,20 € | |
| 0,348 € | 52.617,60 € | |
| 0,343 € | 129.654,00 € |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 3.81MM EURO PLUG RA URO PLUG RA BLK 2CKT
My Notes
Sign into see notes.