
0395210004
Pluggable Terminal Blocks 5.00MM PITCH EUROSTYLE 4CIRCUI
Datasheet
0395210004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.320 / Multiples: 2.160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,576 € | 2.488,32 € | |
| 0,569 € | 7.374,24 € | |
| 0,563 € | 17.025,12 € | |
| 0,556 € | 33.626,88 € | |
| 0,55 € | 83.160,00 € |
Need more?
My Notes
Sign into see notes.