Reference Only
0428150032
Headers & Wire Housings MINI FIT CRIMP TERMINAL FEMALE
Datasheet
0428150032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 8 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.000In Stock
5.000 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 2.550,00 € | |
| 1,00 € | 5.000,00 € | |
| 0,98 € | 7.350,00 € | |
| 0,96 € | 12.000,00 € | |
| 0,94 € | 18.800,00 € | |
| 0,92 € | 27.600,00 € | |
| 0,90 € | 45.000,00 € |
Need more?
Sign in to add notes