
0428195213
Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., 0.76?m Gold (Au) Selective Pltg, 5 Pos.
Datasheet
0428195213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 42819 | |
| Tradename | Mini-Fit Sr. | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 864 / Multiples: 864)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,89 € | 6.816,96 € | |
| 7,68 € | 19.906,56 € | |
| 7,61 € | 39.450,24 € | |
| 7,53 € | 78.071,04 € | |
| 7,46 € | 186.917,76 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Sr. Recept. Housing, 10mm Pit., Single Row, 5 Circuit, Black
Sign in to add notes