
0428203212
Not Recommended for New Designs
Headers & Wire Housings Mini-Fit Sr. R/A Header, 10mm Pit., Single Row, 3 Pos., 3.5mm Tail Lg., for 1.57mm PCB, Tin (Sn) Pltg, w/ Clip, USE NYE LUBE ON MATING SURFACES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 42820 | |
| Tradename | Mini-Fit Sr. | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.470In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,13 € | 91,95 € | |
| 5,27 € | 3.162,00 € | |
| 4,97 € | 5.964,00 € | |
| 4,91 € | 14.730,00 € | |
| 4,78 € | 28.680,00 € | |
| 4,70 € | 70.500,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Sr. Recept. Housing, 10mm Pit., Single Row, 3 Circuit, Black
Sign in to add notes