Reference Only
0438790025
Headers & Wire Housings Mini-Fit BMI Header, Compliant Pin Interface, Dual Row, Vert., 10 Pos., 6.25mm Tail Lg., Tin (Sn) Pltg
Datasheet
0438790025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 43879 | |
| Tradename | Mini-Fit BMI | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,69 € | 334,50 € | |
| 6,51 € | 651,00 € | |
| 6,44 € | 2.576,00 € | |
| 6,36 € | 5.088,00 € | |
| 6,29 € | 12.580,00 € | |
| 6,22 € | 24.880,00 € | |
| 6,15 € | 61.500,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 10 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-2, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, Matte Tin (Sn) Pltg, Nylon UL 94V-2, 10 Pos.

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Housing, 4.2mm Pit., Dual Row w/ Panel Mount Ears, Nylon, UL 94V-0, 10 Pos.

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Housing, 4.2mm Pit., Dual Row w/ Panel Mount Ears, Nylon, UL 94V-2, 10 Pos.

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 10 Pos., UL 94V-2, Natural

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, Matte Tin (Sn) Pltg, Nylon UL 94V-0, 10 Pos.
Sign in to add notes