Reference Only
0522130311
Headers & Wire Housings 2.5 MINI MIZU-P25 3CKT
Datasheet
0522130311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Application | Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,00 € | 150,00 € | |
| 0,98 € | 735,00 € | |
| 0,96 € | 2.448,00 € | |
| 0,94 € | 5.076,00 € | |
| 0,92 € | 14.904,00 € | |
| 0,89 € | 28.836,00 € | |
| 0,84 € | 54.432,00 € | |
| 0,82 € | 123.984,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings 3P RCPT HSG 2.50MM WIRE-WIRE
Sign in to add notes