
0522711379
FFC & FPC Connectors 1.00 MM FFC/FPC CONNECTOR 13CK
Datasheet
0522711379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,75 € | 750,00 € | |
| 0,722 € | 1.444,00 € | |
| 0,693 € | 2.772,00 € | |
| 0,607 € | 4.856,00 € | |
| 0,589 € | 11.780,00 € | |
| 0,543 € | 21.720,00 € | |
| 0,505 € | 50.500,00 € |
Need more?
Sign in to add notes