
0528081671
FFC & FPC Connectors 1.00 MM FFC/FPC CONNECTOR 16CK
Datasheet
0528081671 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,629 € | 629,00 € | |
| 0,599 € | 1.198,00 € | |
| 0,582 € | 1.746,00 € | |
| 0,562 € | 2.810,00 € | |
| 0,548 € | 4.932,00 € | |
| 0,535 € | 10.700,00 € | |
| 0,528 € | 26.400,00 € | |
| 0,522 € | 52.200,00 € |
Need more?
Sign in to add notes