Reference Only
0532590329
Headers & Wire Housings MIGHTYSPOX HEADER,3.50MM PITCH
Datasheet
0532590329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53259 | |
| Application | Wire-to-Board | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7.200 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,339 € | 2.440,80 € | |
| 0,336 € | 5.644,80 € | |
| 0,332 € | 13.545,60 € | |
| 0,329 € | 26.846,40 € | |
| 0,326 € | 65.721,60 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings Mighty-SPOX Wire-to-Wire and Wire-to-Board Housing, 3.5mm Pit., Positive Lock, 3 Pos., Natural
Sign in to add notes