Reference Only
0532590729
Headers & Wire Housings MIGHTY-SPOX HEADER 3.50MM PITC
Datasheet
0532590729 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53259 | |
| Application | Wire-to-Board | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.400 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,63 € | 1.512,00 € | |
| 0,621 € | 5.216,40 € | |
| 0,614 € | 12.525,60 € | |
| 0,608 € | 24.806,40 € | |
| 0,602 € | 60.681,60 € |
Need more?
Sign in to add notes