Reference Only
0638275700
Crimpers / Crimping Tools HAND CRIMP TOOL
Datasheet
0638275700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 1mm Pitch Pico Lock Terminal AWG 30-28 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 498,63 € | 498,63 € | |
| 493,69 € | 987,38 € | |
| 488,79 € | 1.466,37 € | |
| 480,78 € | 2.403,90 € | |
| 476,01 € | 4.760,10 € |
Need more?
Sign in to add notes