
0675810011
New Product
Terminals 1.27MM PITCH SERIAL ATA CRIMP
Datasheet
0675810011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Gender | Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Series | 67581 | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Mounting Angle | Vertical | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 15 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,225 € | 4.050,00 € | |
| 0,223 € | 12.042,00 € | |
| 0,221 € | 23.868,00 € | |
| 0,219 € | 47.304,00 € | |
| 0,208 € | 104.832,00 € |
Need more?
Available Regional Inventory
6.000 available now at tti.com
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool
Sign in to add notes