Reference Only
0714362864
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B PLUG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 10 mm, 12 mm, 13 mm, 15 mm | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 71436 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Mezzanine |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 380 / Multiples: 380)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,13 € | 1.569,40 € | |
| 3,97 € | 3.017,20 € | |
| 3,92 € | 5.958,40 € | |
| 3,87 € | 16.176,60 € | |
| 3,83 € | 40.751,20 € | |
| 3,73 € | 76.539,60 € |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors PMC RECEPTACLE SMT

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE

Molex
Board to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT

Molex
Board to Board & Mezzanine Connectors IEEE 1386 RECP 64P SMT dual row

Molex
Board to Board & Mezzanine Connectors 1.00MM IEEE 1386 dual row 64p
Sign in to add notes